Part Details for 7603-602 by CTS Corporation
Overview of 7603-602 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 7603-602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7603-602
|
Avnet Americas | Conn Terminal Block 3 POS 11.1mm Solder ST Thru-Hole 30A - Trays (Alt: 7603-602) RoHS: Not Compliant Min Qty: 50 Package Multiple: 15 Container: Tray | 0 |
|
$72.0000 | Buy Now |
DISTI #
774-7603-602
|
Mouser Electronics | Barrier Terminal Blocks TUBULAR FILTER ASSEMBLY RoHS: Compliant | 0 |
|
$50.4900 / $51.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$49.0000 / $100.0000 | Buy Now |
Part Details for 7603-602
7603-602 CAD Models
7603-602 Part Data Attributes
|
7603-602
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
7603-602
CTS Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |