Datasheets
76010T-21E-27SN by: HiRel Connectors Inc

MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle

Part Details for 76010T-21E-27SN by HiRel Connectors Inc

Overview of 76010T-21E-27SN by HiRel Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 76010T-21E-27SN

76010T-21E-27SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

76010T-21E-27SN Part Data Attributes

76010T-21E-27SN HiRel Connectors Inc
Buy Now Datasheet
Compare Parts:
76010T-21E-27SN HiRel Connectors Inc MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer HI REL CONNECTORS INC
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Material STEEL
Shell Size 21
Termination Type CRIMP
Total Number of Contacts 27

Alternate Parts for 76010T-21E-27SN

This table gives cross-reference parts and alternative options found for 76010T-21E-27SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76010T-21E-27SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
76010G-21N-27SN MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21N-27SN
76010E-21F-27JN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010E-21F-27JN
76010G-21B-27JN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21B-27JN
76010G-21B-27SN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21B-27SN
76010E-21N-27JN MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010E-21N-27JN
76010T-21B-27JN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010T-21B-27JN
76010G-21C-27SN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21C-27SN
76010T-21E-27JN MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010T-21E-27JN
76010E-21C-27JN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010E-21C-27JN
76010T-21C-27SN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010T-21C-27SN
Part Number Description Manufacturer Compare
76010G-21E-27JN MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21E-27JN
76010G-21C-27JN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21C-27JN
76010G-21D-27JN MIL Series Connector, 27 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21D-27JN
76010E-21E-27SN MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010E-21E-27SN
76010G-21E-27SN MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21E-27SN
76010T-21F-27JN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010T-21F-27JN
76010G-21F-27SN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21F-27SN
76010E-21D-27SN MIL Series Connector, 27 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010E-21D-27SN
76010G-21B-27SN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010G-21B-27SN
76010T-21B-27SN MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 76010T-21E-27SN vs 76010T-21B-27SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76010T-21E-27SN by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76010T-21E-27SN by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 76010T-21E-27SN would you like to use for your alert(s)?
  • Please alert me when 76010T-21E-27SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76010T-21E-27SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76010T-21E-27SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76010T-21E-27SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76010T-21E-27SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76010T-21E-27SN by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: