Part Details for 76010T-21F-27JN by HiRel Connectors Inc
Overview of 76010T-21F-27JN by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD827JNZ | Analog Devices | DUAL HIGH SPEED OP AMP IC |
Part Details for 76010T-21F-27JN
76010T-21F-27JN CAD Models
76010T-21F-27JN Part Data Attributes
|
76010T-21F-27JN
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76010T-21F-27JN
HiRel Connectors Inc
MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 |
Alternate Parts for 76010T-21F-27JN
This table gives cross-reference parts and alternative options found for 76010T-21F-27JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76010T-21F-27JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010G-21N-27SN | MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010G-21N-27SN |
76010E-21F-27JN | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010E-21F-27JN |
76010G-21B-27JN | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010G-21B-27JN |
76010G-21B-27SN | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010G-21B-27SN |
76010E-21N-27JN | MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010E-21N-27JN |
76010T-21B-27JN | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010T-21B-27JN |
76010G-21C-27SN | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010G-21C-27SN |
76010T-21E-27JN | MIL Series Connector, 27 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010T-21E-27JN |
76010E-21C-27JN | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010E-21C-27JN |
76010T-21C-27SN | MIL Series Connector, 27 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76010T-21F-27JN vs 76010T-21C-27SN |