Part Details for 75PD2150Z330J by KEMET Corporation
Overview of 75PD2150Z330J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75PD2150Z330J
75PD2150Z330J CAD Models
75PD2150Z330J Part Data Attributes
|
75PD2150Z330J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PD2150Z330J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 75PD2150Z330J
This table gives cross-reference parts and alternative options found for 75PD2150Z330J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PD2150Z330J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PD2150JM30J | Film Capacitor, | KEMET Corporation | 75PD2150Z330J vs 75PD2150JM30J |
R75PD2150JE30J | Film Capacitor, | KEMET Corporation | 75PD2150Z330J vs R75PD2150JE30J |
75PD2150DQ30J | Film Capacitor, | KEMET Corporation | 75PD2150Z330J vs 75PD2150DQ30J |
R75PD2150DQ30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 4124, | KEMET Corporation | 75PD2150Z330J vs R75PD2150DQ30J |
75PD21505030J | Film Capacitor, | KEMET Corporation | 75PD2150Z330J vs 75PD21505030J |
R75PD2150AA30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 4124, | KEMET Corporation | 75PD2150Z330J vs R75PD2150AA30J |
75PD2150AA30J | Film Capacitor, | KEMET Corporation | 75PD2150Z330J vs 75PD2150AA30J |
F426KM153J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 75PD2150Z330J vs F426KM153J630C |
R75PD2150JB30J | Film Capacitor, | KEMET Corporation | 75PD2150Z330J vs R75PD2150JB30J |
75PD2150JH30J | Film Capacitor, | KEMET Corporation | 75PD2150Z330J vs 75PD2150JH30J |