75844-148-40LF
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 75844-148-40LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S0820LF Amphenol Communications Solutions BERGSTIK 0.100-REPLACMNT 77313-818-40LF
54102-S3020LF Amphenol Communications Solutions BERGSTIK 0.100-ALTERNATE 77313-822-40LF
75844-340-40LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch.

CAD Models for 75844-148-40LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75844-148-40LF by Amphenol Communications Solutions

75844-148-40LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 75844-148-40LF
    Amphenol Communications Solutions
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 75844-148-40LF

This table gives cross-reference parts and alternative options found for 75844-148-40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75844-148-40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75844-148-40LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 75844-148-40LF vs 75844-148-40LF
Part Number Description Manufacturer Compare
10119109-840021LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 75844-148-40LF vs 10119109-840021LF
8614-00-40-2-YO-7-713-LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 75844-148-40LF vs 8614-00-40-2-YO-7-713-LF
73652-1407LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 75844-148-40LF vs 73652-1407LF
68737-440 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75844-148-40LF vs 68737-440
88880-404R Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 75844-148-40LF vs 88880-404R
77313-801R40LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 75844-148-40LF vs 77313-801R40LF
8614-00-40-2-YO-4-318 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 75844-148-40LF vs 8614-00-40-2-YO-4-318
75844-8AA-40LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 75844-148-40LF vs 75844-8AA-40LF
66359-039 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75844-148-40LF vs 66359-039
75844-148-40LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 75844-148-40LF vs 75844-148-40LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75844-148-40LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75844-148-40LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 75844-148-40LF would you like to use for your alert(s)?
  • Please alert me when 75844-148-40LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75844-148-40LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75844-148-40LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75844-148-40LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75844-148-40LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75844-148-40LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: