66359-039
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 66359-039 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 66359-039 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 66359-039 by Amphenol Communications Solutions

66359-039
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (30) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 66359-039
    Amphenol Communications Solutions
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 66359-039

This table gives cross-reference parts and alternative options found for 66359-039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66359-039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10119109-840021LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 66359-039 vs 10119109-840021LF
8614-00-40-2-YO-7-713-LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 66359-039 vs 8614-00-40-2-YO-7-713-LF
73652-1407LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 66359-039 vs 73652-1407LF
68737-440 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 66359-039 vs 68737-440
88880-404R Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66359-039 vs 88880-404R
77313-801R40LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 66359-039 vs 77313-801R40LF
8614-00-40-2-YO-4-318 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66359-039 vs 8614-00-40-2-YO-4-318
75844-8AA-40LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 66359-039 vs 75844-8AA-40LF
75844-148-40LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 66359-039 vs 75844-148-40LF
8614-00-20-2-Y0-8-063-LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 66359-039 vs 8614-00-20-2-Y0-8-063-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66359-039 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66359-039 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 66359-039 would you like to use for your alert(s)?
  • Please alert me when 66359-039 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66359-039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66359-039 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66359-039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66359-039.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66359-039 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: