757D477M025CG3V
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED

Overview of 757D477M025CG3V by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 757D477M025CG3V by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 757D477M025CG3V by Barker Microfarads (BMI)

757D477M025CG3V
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
206 mΩ
Leakage Current
0.1175 mA
Length
20 mm
Manufacturer Series
757D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
950 mA
Series
757D(25V)
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 757D477M025CG3V
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 757D477M025CG3V

This table gives cross-reference parts and alternative options found for 757D477M025CG3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 757D477M025CG3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LESRA470M25CF310X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc 757D477M025CG3V vs LESRA470M25CF310X20
MAL213666471E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents 757D477M025CG3V vs MAL213666471E3
ELXV250ETD471MJ20A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con 757D477M025CG3V vs ELXV250ETD471MJ20A
RXJ471M1EBK-1020 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Lelon Electronics Corp 757D477M025CG3V vs RXJ471M1EBK-1020
8471LDM1020LM04F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd 757D477M025CG3V vs 8471LDM1020LM04F
ELXY250ETD471MJ20M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con 757D477M025CG3V vs ELXY250ETD471MJ20M
B41042A5477M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, TDK Corporation 757D477M025CG3V vs B41042A5477M008
8471LDM1020LM07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd 757D477M025CG3V vs 8471LDM1020LM07C
LESRA470M25CF210X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc 757D477M025CG3V vs LESRA470M25CF210X20
ESXE250ETE471MJ20D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, United Chemi-Con Inc 757D477M025CG3V vs ESXE250ETE471MJ20D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 757D477M025CG3V by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 757D477M025CG3V by Barker Microfarads (BMI)

Select Manufacturer
Which Manufacturer of 757D477M025CG3V would you like to use for your alert(s)?
  • Please alert me when 757D477M025CG3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 757D477M025CG3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 757D477M025CG3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 757D477M025CG3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 757D477M025CG3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 757D477M025CG3V by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: