757D477M025CG3V vs ESXE250ETE471MJ20D feature comparison

757D477M025CG3V Barker Microfarads (BMI)

Buy Now Datasheet

ESXE250ETE471MJ20D United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 206 mΩ
Leakage Current 0.1175 mA
Length 20 mm 20 mm
Manufacturer Series 757D
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 950 mA
Series 757D(25V) ESXE(25V)
Surface Mount NO
Terminal Pitch 5 mm 5 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Packing Method Tape

Compare 757D477M025CG3V with alternatives

Compare ESXE250ETE471MJ20D with alternatives