Part Details for 7565B163P602CHW by Knowles Capacitors
Overview of 7565B163P602CHW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565B163P602CHW
7565B163P602CHW CAD Models
7565B163P602CHW Part Data Attributes
|
7565B163P602CHW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565B163P602CHW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565B163P602CHW
This table gives cross-reference parts and alternative options found for 7565B163P602CHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565B163P602CHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565B163P602CW | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602CW |
7565B163P602PHW | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602PHW |
7565B163P602STM | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602STM |
7565B163P602P | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602P |
7565B163P602YHW-HB | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602YHW-HB |
7565B163P602VHTM | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602VHTM |
7565B163P602YHT | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602YHT |
7565B163P602SH | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602SH |
7565B163P602NW | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602NW |
7565B163P602PT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602CHW vs 7565B163P602PT |