Part Details for 7565B163P602PT by Knowles Capacitors
Overview of 7565B163P602PT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565B163P602PT
7565B163P602PT CAD Models
7565B163P602PT Part Data Attributes
|
7565B163P602PT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565B163P602PT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565B163P602PT
This table gives cross-reference parts and alternative options found for 7565B163P602PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565B163P602PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565B163P602CW | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602CW |
7565B163P602PHW | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602PHW |
7565B163P602STM | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602STM |
7565B163P602P | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602P |
7565B163P602YHW-HB | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602YHW-HB |
7565B163P602VHTM | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602VHTM |
7565B163P602YHT | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602YHT |
7565B163P602SH | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602SH |
7565B163P602NW | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602NW |
7565B163P602PHW-HK | Ceramic Capacitor, Ceramic, 6000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 7565, | Knowles Capacitors | 7565B163P602PT vs 7565B163P602PHW-HK |