Part Details for 753163101GP by CTS Corporation
Overview of 753163101GP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753163101GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60-753163101GP-ND
|
DigiKey | ISOLATED STD Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9925 | Buy Now |
DISTI #
753163101GP
|
Avnet Americas | Resistor, Network, 100 Ohm, ? 2%, 60 mW, 8 Resistors, Isolated, SMD DIP, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 753163101GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-753163101GP
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 100 RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
|
Onlinecomponents.com | 8 Resistor Isolated Network - 100 ohm (+/-) 2% - 80mW - SMD 16DRT - RoHS RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
Part Details for 753163101GP
753163101GP CAD Models
753163101GP Part Data Attributes
|
753163101GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753163101GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 6.22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 0824 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753163101GP
This table gives cross-reference parts and alternative options found for 753163101GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753163101GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753163101GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753163101GP vs 753163101GPTR13 |
753163101GPTR7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753163101GP vs 753163101GPTR7 |
753163101GTR7 | Array/Network Resistor, Isolated, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753163101GP vs 753163101GTR7 |
753163101GTR13 | Array/Network Resistor, Isolated, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753163101GP vs 753163101GTR13 |
753163101G | Array/Network Resistor, Isolated, 0.6W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753163101GP vs 753163101G |