There are no models available for this part yet.
Overview of 753161151GP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 753161151GP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
753161151GP-ND
|
DigiKey | RES ARRAY 14 RES 150 OHM 16DRT Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0425 | Buy Now | |
DISTI #
753161151GP
|
Avnet Americas | Res Thick Film NET 150 Ohm 2% 3/5W ±200ppm/°C BUS Molded 16-Pin Dual Row SMD Bulk - Bulk (Alt: 753161151GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
774-753161151GP
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 150 RoHS: Compliant | 0 |
|
$2.0700 | Order Now | |
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 150 ohm (+/-) 2% - 40mW - SMD 16DRT - RoHS RoHS: Compliant | 0 |
|
$2.0300 / $4.2500 | Buy Now | ||
DISTI #
753161151GP
|
Avnet Abacus | (Alt: 753161151GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 753161151GP by CTS Corporation
Part Data Attributes for 753161151GP by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
34 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.04 W
|
First Element Resistance
|
150 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.41 mm
|
Package Length
|
6.22 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.03 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
150 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
150 Ω
|
Size Code
|
0824
|
Surface Mount
|
YES
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
2%
|
Working Voltage
|
25 V
|
Alternate Parts for 753161151GP
This table gives cross-reference parts and alternative options found for 753161151GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753161151GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753161151GTR7 | Array/Network Resistor, Bussed, 0.6W, 150ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753161151GP vs 753161151GTR7 |
753161151GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 150ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753161151GP vs 753161151GPTR13 |
753161151GPTR7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 150ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753161151GP vs 753161151GPTR7 |
753161151GTR13 | Array/Network Resistor, Bussed, 0.6W, 150ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753161151GP vs 753161151GTR13 |