Part Details for 753161151GTR7 by CTS Corporation
Overview of 753161151GTR7 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 753161151GTR7
753161151GTR7 CAD Models
753161151GTR7 Part Data Attributes
|
753161151GTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753161151GTR7
CTS Corporation
Array/Network Resistor, Bussed, 0.6W, 150ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Ceramic | |
Element Power Dissipation | 0.06 W | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 753 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 6.22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 753(16/18/20/24,1/3) | |
Size Code | 0824 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753161151GTR7
This table gives cross-reference parts and alternative options found for 753161151GTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753161151GTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753161151GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 150ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753161151GTR7 vs 753161151GP |
753161151GPTR7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 150ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753161151GTR7 vs 753161151GPTR7 |
753161151GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 150ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753161151GTR7 vs 753161151GPTR13 |
753161151GTR13 | Array/Network Resistor, Bussed, 0.6W, 150ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753161151GTR7 vs 753161151GTR13 |