There are no models available for this part yet.
Overview of 753091103G by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 753091103G by CTS Corporation
Part Data Attributes for 753091103G by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Element Power Dissipation
|
0.06 W
|
First Element Resistance
|
10000 Ω
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
753
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.41 mm
|
Package Length
|
6.86 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.03 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.64 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
753(08/09,1/3)
|
Size Code
|
0827
|
Surface Mount
|
YES
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
25 V
|
Alternate Parts for 753091103G
This table gives cross-reference parts and alternative options found for 753091103G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753091103G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753091103GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.64W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, CHIP, ROHS COMPLIANT | CTS Corporation | 753091103G vs 753091103GPTR13 |
753091103GPTR7 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.64W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, CHIP, ROHS COMPLIANT | CTS Corporation | 753091103G vs 753091103GPTR7 |
753091103GTR7 | Array/Network Resistor, Bussed, 0.64W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, CHIP | CTS Corporation | 753091103G vs 753091103GTR7 |
753091103GTR13 | Array/Network Resistor, Bussed, 0.64W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, CHIP | CTS Corporation | 753091103G vs 753091103GTR13 |