Datasheets
753085281AP by: CTS Corporation

Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT

Part Details for 753085281AP by CTS Corporation

Overview of 753085281AP by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 753085281AP

753085281AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

753085281AP Part Data Attributes

753085281AP CTS Corporation
Buy Now Datasheet
Compare Parts:
753085281AP CTS Corporation Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Additional Feature DUAL TERMINATOR
Construction Rectangular
Element Power Dissipation 0.06 W
First Element Resistance 470 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type TERMINATOR
Number of Elements 2
Number of Functions 6
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.41 mm
Package Length 6.22 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.03 mm
Packing Method BULK
Rated Power Dissipation (P) 0.6 W
Rated Temperature 25 °C
Resistance 278 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 680 Ω
Size Code 0824
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 25 V

Alternate Parts for 753085281AP

This table gives cross-reference parts and alternative options found for 753085281AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753085281AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
753085281AG RESISTOR, NETWORK, FILM, TERMINATOR, 0.6W, SURFACE MOUNT, 0824 CTS Corporation 753085281AP vs 753085281AG
753085281AGP Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, ROHS COMPLIANT CTS Corporation 753085281AP vs 753085281AGP
753085281APTR7 Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT CTS Corporation 753085281AP vs 753085281APTR7
753085281AGTR7 RESISTOR, NETWORK, FILM, TERMINATOR, 0.6W, SURFACE MOUNT, 0824 CTS Corporation 753085281AP vs 753085281AGTR7
753085281ATR13 Array/Network Resistor, Terminator, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP CTS Corporation 753085281AP vs 753085281ATR13
753085281AGPTR13 Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, ROHS COMPLIANT CTS Corporation 753085281AP vs 753085281AGPTR13
753085281AGTR13 RESISTOR, NETWORK, FILM, TERMINATOR, 0.6W, SURFACE MOUNT, 0824 CTS Corporation 753085281AP vs 753085281AGTR13
753085281A Array/Network Resistor, Terminator, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP CTS Corporation 753085281AP vs 753085281A
Part Number Description Manufacturer Compare
753085281AGPTR13 Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, ROHS COMPLIANT CTS Corporation 753085281AP vs 753085281AGPTR13
753085281AGTR13 RESISTOR, NETWORK, FILM, TERMINATOR, 0.6W, SURFACE MOUNT, 0824 CTS Corporation 753085281AP vs 753085281AGTR13
753085281AGTR7 RESISTOR, NETWORK, FILM, TERMINATOR, 0.6W, SURFACE MOUNT, 0824 CTS Corporation 753085281AP vs 753085281AGTR7
753085281ATR13 Array/Network Resistor, Terminator, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP CTS Corporation 753085281AP vs 753085281ATR13
753085281AG RESISTOR, NETWORK, FILM, TERMINATOR, 0.6W, SURFACE MOUNT, 0824 CTS Corporation 753085281AP vs 753085281AG
753085281A Array/Network Resistor, Terminator, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP CTS Corporation 753085281AP vs 753085281A
753085281APTR7 Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT CTS Corporation 753085281AP vs 753085281APTR7
753085281AGP Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, ROHS COMPLIANT CTS Corporation 753085281AP vs 753085281AGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 753085281AP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 753085281AP by CTS Corporation

Select Manufacturer
Which Manufacturer of 753085281AP would you like to use for your alert(s)?
  • Please alert me when 753085281AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 753085281AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 753085281AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 753085281AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 753085281AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 753085281AP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: