Part Details for 753085281A by CTS Corporation
Overview of 753085281A by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 753085281A
753085281A CAD Models
753085281A Part Data Attributes
|
753085281A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753085281A
CTS Corporation
Array/Network Resistor, Terminator, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DUAL TERMINATOR | |
Construction | Chip | |
Element Power Dissipation | 0.06 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 753 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 6.22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Resistance | 278 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 680 Ω | |
Series | 753(08/09,5) | |
Size Code | 0824 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753085281A
This table gives cross-reference parts and alternative options found for 753085281A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753085281A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753085281AG | RESISTOR, NETWORK, FILM, TERMINATOR, 0.6W, SURFACE MOUNT, 0824 | CTS Corporation | 753085281A vs 753085281AG |
753085281AGP | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, ROHS COMPLIANT | CTS Corporation | 753085281A vs 753085281AGP |
753085281APTR7 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP, ROHS COMPLIANT | CTS Corporation | 753085281A vs 753085281APTR7 |
753085281AGTR7 | RESISTOR, NETWORK, FILM, TERMINATOR, 0.6W, SURFACE MOUNT, 0824 | CTS Corporation | 753085281A vs 753085281AGTR7 |
753085281ATR13 | Array/Network Resistor, Terminator, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, CHIP | CTS Corporation | 753085281A vs 753085281ATR13 |
753085281AGPTR13 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.6W, 278ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0824, ROHS COMPLIANT | CTS Corporation | 753085281A vs 753085281AGPTR13 |
753085281AGTR13 | RESISTOR, NETWORK, FILM, TERMINATOR, 0.6W, SURFACE MOUNT, 0824 | CTS Corporation | 753085281A vs 753085281AGTR13 |