Part Details for 75117-9028 by Molex
Overview of 75117-9028 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-4902/883 | Renesas Electronics Corporation | Precision Quad Comparator | |
ISL29028AIROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light and Proximity Sensor with Intelligent Interrupt and Sleep Modes | |
P9028AC-0AWGI8 | Renesas Electronics Corporation | Ultra-compact Dual-mode Wireless Power Receiver IC |
Part Details for 75117-9028
75117-9028 CAD Models
75117-9028 Part Data Attributes
|
75117-9028
Molex
Buy Now
Datasheet
|
Compare Parts:
75117-9028
Molex
Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 400 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75117-9028
This table gives cross-reference parts and alternative options found for 75117-9028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75117-9028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45971-5187 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 75117-9028 vs 45971-5187 |
45971-5387 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 75117-9028 vs 45971-5387 |
45971-5583 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 75117-9028 vs 45971-5583 |
45971-5487 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 75117-9028 vs 45971-5487 |
45971-5183 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 75117-9028 vs 45971-5183 |
45971-5283 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 75117-9028 vs 45971-5283 |
75117-8028 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Press Fit Terminal | Molex | 75117-9028 vs 75117-8028 |