There are no models available for this part yet.
Overview of 45971-5183 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51830-001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 20S 4P Right Angle Receptacle, Solder To Board | |
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MRB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for 45971-5183 by Molex
Part Data Attributes for 45971-5183 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH (7) OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
400
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 45971-5183
This table gives cross-reference parts and alternative options found for 45971-5183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45971-5183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45971-5583 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-5183 vs 45971-5583 |
45971-5387 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-5183 vs 45971-5387 |
45971-5483 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-5183 vs 45971-5483 |
75117-8018 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Press Fit Terminal, | Molex | 45971-5183 vs 75117-8018 |
45971-5187 | Board Stacking Connector, 400 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-5183 vs 45971-5187 |