750811744
Wurth Elektronik
Description: MID-OLON Offline Flyback Transformers for ON Semiconductor

Overview of 750811744 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Entertainment and Gaming

Price & Stock for 750811744 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 1297-1285-ND
DigiKey XFMR FLYBACK DC/DC CONV 450UH TH Min Qty: 1 Lead time: 24 Weeks Container: Tray 53
In Stock
  • 1 $8.9500
  • 20 $6.9545
  • 40 $5.8267
  • 80 $5.5636
  • 240 $5.4509
  • 440 $5.3569
  • 960 $5.2629
$5.2629 / $8.9500 Buy Now
DISTI # 710-750811744
Mouser Electronics Power Transformers MID-OLON 90-375V 80kHz RoHS: Compliant 866
  • 1 $8.9500
  • 20 $5.8200
  • 60 $5.5600
  • 100 $5.4600
  • 260 $5.3600
  • 500 $5.2800
  • 1,000 $5.2600
$5.2600 / $8.9500 Buy Now

CAD Models for 750811744 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 750811744 by Wurth Elektronik

750811744
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Würth Elektronik
Height
30.48 mm
Input Voltage-Max
375 V
Input Voltage-Min
90 V
Length
43.18 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Primary Winding
2
Number of Secondary Winding
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
24 V
Output Voltage 2
12 V
Packing Method
TRAY
Primary Inductance
450 µH
Surface Mount
NO
Transformer Type
SMPS TRANSFORMER
Width
39.6 mm
Want to compare parts?
  1. 750811744
    Wurth Elektronik
    MID-OLON Offline Flyback Transformers for ON Semiconductor
    VS

Related Parts for 750811744

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 750811744 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 750811744 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 750811744 would you like to use for your alert(s)?
  • Please alert me when 750811744 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 750811744 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 750811744 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 750811744 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 750811744.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 750811744 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: