Part Details for 750811445 by Wurth Elektronik
Overview of 750811445 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 750811445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1123-ND
|
DigiKey | XFMR ISOL AC/DC CONV 1.5MH TH Min Qty: 1050 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0081 | Buy Now |
DISTI #
710-750811445
|
Mouser Electronics | Power Transformers MID-OLTI UCC28910D 1.5 mH 7.3 W RoHS: Compliant | 719 |
|
$3.2200 / $5.4400 | Buy Now |
Part Details for 750811445
750811445 CAD Models
750811445 Part Data Attributes:
|
750811445
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750811445
Wurth Elektronik
MID-OLTI Offline Flyback Transformers for Texas Instruments
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 16 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 90 V | |
JESD-609 Code | e2 | |
Length | 24.38 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 5 V | |
Packing Method | TRAY | |
Primary Inductance | 1500 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.32 mm |