Part Details for 7508110329 by Wurth Elektronik
Overview of 7508110329 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7508110329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1296-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 700UH TH Min Qty: 1080 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0932 | Buy Now |
DISTI #
710-7508110329
|
Mouser Electronics | Power Transformers MID-OLTI UCC28910D 700 uH 5.1 W RoHS: Compliant | 7 |
|
$6.0400 / $8.8000 | Buy Now |
Part Details for 7508110329
7508110329 CAD Models
7508110329 Part Data Attributes:
|
7508110329
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7508110329
Wurth Elektronik
MID-OLTI Offline Flyback Transformers for Texas Instruments
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 13.31 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 100 V | |
Length | 18.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TRAY | |
Primary Inductance | 700 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16.9 mm |