Part Details for 750343466 by Wurth Elektronik
Overview of 750343466 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750343466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-750343466-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 280UH TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
160 In Stock |
|
$4.9490 / $8.4100 | Buy Now |
DISTI #
710-750343466
|
Mouser Electronics | Power Transformers MID-OLTI UCC28740 EE20/10/6(EF20) THT RoHS: Compliant | 0 |
|
$5.0800 / $6.6500 | Order Now |
Part Details for 750343466
750343466 CAD Models
750343466 Part Data Attributes
|
750343466
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750343466
Wurth Elektronik
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 16.5 mm | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 85 V | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Packing Method | TRAY | |
Primary Inductance | 280 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 22.2 mm |