Part Details for 750343401 by Wurth Elektronik
Overview of 750343401 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 750343401
750343401 CAD Models
750343401 Part Data Attributes:
|
750343401
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750343401
Wurth Elektronik
MID-OLIFX Offline Flyback Transformers for Infineon Technologies
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 24 mm | |
Input Voltage-Nom | 97.4 V | |
Length | 35.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 5 V | |
Packing Method | TRAY | |
Primary Inductance | 315 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 34.16 mm |