-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-FLYTI Flyback Transformers for Texas Instruments
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-750342984CT-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 30UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
186 In Stock |
|
$3.1340 / $5.4000 | Buy Now |
DISTI #
710-750342984
|
Mouser Electronics | Power Transformers MID-FLYTI LM2733 EP7 SMT RoHS: Compliant | 0 |
|
$2.7800 / $3.1000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750342984
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750342984
Wurth Elektronik
MID-FLYTI Flyback Transformers for Texas Instruments
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 10.54 mm | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
Length | 9.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | -15 V | |
Packing Method | TR | |
Primary Inductance | 30 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9.5 mm |