-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5661
|
Newark | Transformer, 1:2.4, 80Uh, Smt, Inductance:80Μh, Product Range:Mid-Ibmax Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 750342860 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 226 |
|
$4.9500 | Buy Now |
DISTI #
732-10690-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 80UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0837 / $5.6800 | Buy Now |
DISTI #
710-750342860
|
Mouser Electronics | Power Transformers MID-IMAXIB Flyback For MAX17681 RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$4.5540 / $8.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750342860
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750342860
Wurth Elektronik
MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Packing Method | TR | |
Primary Inductance | 10 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.34 mm |