-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3121
|
Newark | Gate Driver, 16.5Uh, 0.115Ohm, 130Deg C Rohs Compliant: Yes |Wurth Elektronik 750319177 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76 |
|
$8.1200 / $10.3900 | Buy Now |
DISTI #
732-750319177CT-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 16UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
189 In Stock |
|
$7.0700 / $9.2500 | Buy Now |
DISTI #
710-750319177
|
Mouser Electronics | Power Transformers WE-AGDT UCC25800 16.5 uH RoHS: Compliant | 662 |
|
$7.0700 / $9.2500 | Buy Now |
|
Quest Components | 13 |
|
$7.2150 / $14.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750319177
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750319177
Wurth Elektronik
SMPS Transformer, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | AEC-Q200 | |
Height | 11.94 mm | |
Input Voltage-Nom | 7.5 V | |
Length | 11.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 13 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 16.5 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.95 mm |