Part Details for 750318383 by Wurth Elektronik
Overview of 750318383 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750318383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-750318383-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 680UH TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
61 In Stock |
|
$5.6661 / $9.6800 | Buy Now |
DISTI #
710-750318383
|
Mouser Electronics | Power Transformers MID-OLTI UCC28740 EFD20 18W THT RoHS: Compliant | 81 |
|
$5.9200 / $7.7500 | Buy Now |
Part Details for 750318383
750318383 CAD Models
750318383 Part Data Attributes
|
750318383
Wurth Elektronik
Buy Now
|
Compare Parts:
750318383
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |