-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-PPTI Push-Pull Transformers for Texas Instruments
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5653
|
Newark | Transformer, Aec-Q200, 1:2.1, 72Uh, Smt, Inductance:72Μh, Product Range:Mid-Ppti Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 750316029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 572 |
|
$3.7900 / $4.6200 | Buy Now |
DISTI #
1297-1217-1-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 72UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
705 In Stock |
|
$2.1370 / $4.3600 | Buy Now |
DISTI #
710-750316029
|
Mouser Electronics | Power Transformers WE-PPTI SN6505 72 uH RoHS: Compliant | 1543 |
|
$2.6300 / $4.0200 | Buy Now |
|
Bristol Electronics | 1880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750316029
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750316029
Wurth Elektronik
MID-PPTI Push-Pull Transformers for Texas Instruments
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TURNS RATIO: 1:2.1 | |
Approvals | AEC-Q200; CSA; EN; IEC; UL | |
Height | 4.1 mm | |
Input Voltage-Nom | 3.3 V | |
Length | 9.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 72 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8.3 mm |