-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-IBTI Isolated Buck Transformers for Texas Instruments Fly-Buck™ Chipsets
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1148-ND
|
DigiKey | XFMR ISOL BUCK DC/DC 60UH TH Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1043 In Stock |
|
$4.6934 / $7.8500 | Buy Now |
DISTI #
710-750314624
|
Mouser Electronics | Power Transformers MID-IBTI LM5017 60 uH 5 W RoHS: Compliant | 0 |
|
$5.2600 / $8.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750314624
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750314624
Wurth Elektronik
MID-IBTI Isolated Buck Transformers for Texas Instruments Fly-Buck™ Chipsets
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 16 mm | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17 V | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 16 V | |
Output Voltage 2 | 9 V | |
Packing Method | TRAY | |
Primary Inductance | 60 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 22.2 mm |