Part Details for 750313626 by Wurth Elektronik
Overview of 750313626 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750313626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5647
|
Newark | Transformer, Aec-Q200, 1:2, 340Uh, Smt, Inductance:340Μh, Product Range:Mid-Ppti Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 750313626 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 488 |
|
$3.4700 / $4.5800 | Buy Now |
DISTI #
1297-1104-1-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 340UH SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5143 In Stock |
|
$2.9134 / $5.4500 | Buy Now |
DISTI #
710-750313626
|
Mouser Electronics | Power Transformers WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C RoHS: Compliant | 14914 |
|
$2.7700 / $4.4900 | Buy Now |
|
Chip Stock | 2712 |
|
RFQ |