Part Details for 750313480 by Wurth Elektronik
Overview of 750313480 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 750313480
750313480 CAD Models
750313480 Part Data Attributes:
|
750313480
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750313480
Wurth Elektronik
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 22.99 mm | |
Input Voltage-Nom | 6 V | |
Length | 22.25 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 70 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3 V | |
Primary Inductance | 200 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.4 mm |