-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 25W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2440-1-ND
|
DigiKey | XFMR POE DC/DC CONV 38UH SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
236 In Stock |
|
$4.2980 / $5.3400 | Buy Now |
DISTI #
710-750310744
|
Mouser Electronics | Power Transformers WE-POE PD70201 38 uH 25 W RoHS: Compliant | 0 |
|
$4.2900 / $5.3500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750310744
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750310744
Wurth Elektronik
SMPS Transformer, 25W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT AND LENGTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | ETHERNET | |
DC Unbalance Current-Max | 3300 mA | |
Height | 12.7 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 37 V | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 17.75 mm | |
Load Resistance | 0.009 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 5 A | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 38 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 5:1:2.5 | |
Width | 13.46 mm |