Part Details for 750-532 by WAGO Innovative Connections
Overview of 750-532 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6527
|
Newark | 4-Channel Digital Output, 24 Vdc, 0.5 A, Diagnostics, Light Gray |Wago 750-532 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.2600 / $183.6900 | Buy Now |
DISTI #
2946-750-532-ND
|
DigiKey | I/O MODULE 4 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$160.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$129.5000 | Buy Now |
|
Onlinecomponents.com | 4-channel digital output - 24 VDC - 0.5 A - Diagnostics RoHS: Compliant | 0 |
|
$122.1300 / $153.2400 | Buy Now |