Part Details for 750-502 by WAGO Innovative Connections
Overview of 750-502 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4006
|
Newark | 2 Channel Digital Output Module, Current Rating:3.5Ma, Product Range:-, Accessory Type:2 Channel Digital Output Module, External Depth:100Mm, External Width:12Mm, For Use With:Wago Modular Input/Output Systems, Length:64Mm Rohs Compliant: Yes |Wago 750-502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.1800 / $197.9100 | Buy Now |
DISTI #
2946-750-502-ND
|
DigiKey | I/O MODULE 2 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
43 In Stock |
|
$140.6224 / $170.7600 | Buy Now |
|
Future Electronics | Output Module DIN Rail 24VDC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 1Bag |
|
$137.2000 / $144.0600 | Buy Now |
|
Onlinecomponents.com | 2-channel digital output - 24 VDC - 2.0 A RoHS: Compliant |
2 In Stock |
|
$127.0400 / $157.3600 | Buy Now |
|
Master Electronics | 2-channel digital output - 24 VDC - 2.0 A RoHS: Compliant |
2 In Stock |
|
$127.0400 / $157.3600 | Buy Now |