Part Details for 750-1506 by WAGO Innovative Connections
Overview of 750-1506 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 750-1506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4210
|
Newark | I/O Module, Digital, 8 Ch, 0.03A, Current Rating:30Ma, Product Range:750 Series Rohs Compliant: Yes |Wago 750-1506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.7900 / $385.5900 | Buy Now |
DISTI #
2946-750-1506-ND
|
DigiKey | I/O MOD 8 DIG 8 DIG 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$288.8712 / $320.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$294.2500 | Buy Now |
|
Onlinecomponents.com | 8-channel digital input/output - 24 VDC - 0.5 A RoHS: Compliant | 0 |
|
$285.1400 / $307.2000 | Buy Now |
DISTI #
750-1506
|
TME | Digital I/O, for DIN rail mounting, IP20, OUT: 8, IN: 8, 750/753 Min Qty: 1 | 8 |
|
$150.3800 | Buy Now |
Part Details for 750-1506
750-1506 CAD Models
750-1506 Part Data Attributes
|
750-1506
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
750-1506
WAGO Innovative Connections
Digital I/O Module, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
Interface IC Type | DIGITAL I/O MODULE | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |