Part Details for 750-1505 by WAGO Innovative Connections
Overview of 750-1505 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4209
|
Newark | 16-Channel Digital Output, 24 Vdc, 0.5 A, Low-Side Switching, Light Gray |Wago 750-1505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.3700 / $409.3400 | Buy Now |
DISTI #
2946-750-1505-ND
|
DigiKey | I/O MODULE 16 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$306.6648 / $340.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$312.3800 | Buy Now |
|
Onlinecomponents.com | 16-channel digital output - 24 VDC - 0.5 A - Low-side switching RoHS: Compliant |
3 On Order |
|
$294.3500 / $316.4800 | Buy Now |
|
Master Electronics | 16-channel digital output - 24 VDC - 0.5 A - Low-side switching RoHS: Compliant |
3 On Order |
|
$294.3500 / $316.4800 | Buy Now |