Part Details for 750-1500 by WAGO Innovative Connections
Overview of 750-1500 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9625
|
Newark | 16-Channel Digital Output, 24 Vdc, 0.5 A, Ribbon Cable, Light Gray Rohs Compliant: Yes |Wago 750-1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.8200 / $381.9900 | Buy Now |
DISTI #
2946-750-1500-ND
|
DigiKey | I/O MODULE 16 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$286.1712 / $317.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$291.5000 | Buy Now |
|
Onlinecomponents.com | 16-channel digital output - 24 VDC - 0.5 A - Ribbon cable RoHS: Compliant |
2 In Stock |
|
$349.2600 / $415.2100 | Buy Now |
|
Master Electronics | 16-channel digital output - 24 VDC - 0.5 A - Ribbon cable RoHS: Compliant |
2 In Stock |
|
$349.2600 / $415.2100 | Buy Now |