Part Details for 750-1416/040-000 by WAGO Innovative Connections
Overview of 750-1416/040-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-416LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 16 Positions, 2.54mm (0.100in) Pitch | |
76341-416LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 16 Positions, 2.54mm (0.100in) Pitch | |
68021-416HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 750-1416/040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0247
|
Newark | 8-Channel Digital Input, 24 Vdc, 0.2 Ms, 2-Conductor Connection, Extreme |Wago 750-1416/040-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.4600 / $326.9500 | Buy Now |
DISTI #
2946-750-1416/040-000-ND
|
DigiKey | INPUT MODULE 8 DIGITAL 24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$272.1500 | Buy Now |
|
Future Electronics | INPUT MODULE 8 DIGITAL 24V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$266.8200 / $280.1600 | Buy Now |
|
Onlinecomponents.com | 8-channel digital input - 24 VDC - 0.2 ms - 2-conductor connection - Extreme RoHS: Compliant | 0 |
|
$238.4400 / $256.6300 | Buy Now |