Part Details for 750-1415/040-000 by WAGO Innovative Connections
Overview of 750-1415/040-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 750-1415/040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0246
|
Newark | 8-Channel Digital Input, 24 Vdc, 3 Ms, 2-Conductor Connection, Extreme, Dark Gray |Wago 750-1415/040-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.5800 / $351.3600 | Buy Now |
DISTI #
2946-750-1415/040-000-ND
|
DigiKey | INPUT MODULE 8 DIGITAL 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$263.2236 / $292.4700 | Buy Now |
|
Future Electronics | 8-Channel Digital Input 24 Vdc 3 Ms 2-Conductor Connection Extreme Dark Gra RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$286.7400 / $301.0800 | Buy Now |
|
Onlinecomponents.com | 8-channel digital input - 24 VDC - 3 ms - 2-conductor connection - Extreme RoHS: Compliant | 2 Factory Stock |
|
$259.8300 / $279.9200 | Buy Now |
|
Master Electronics | 8-channel digital input - 24 VDC - 3 ms - 2-conductor connection - Extreme RoHS: Compliant | 2 Factory Stock |
|
$259.8300 / $279.9200 | Buy Now |