Part Details for 74VHC132MTCX by Fairchild Semiconductor Corporation
Overview of 74VHC132MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VHC132MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHC132MTCX-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1490 Container: Bulk MARKETPLACE PRODUCT |
32270 In Stock |
|
$0.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 490 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Bristol Electronics | 2344 |
|
RFQ | ||
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 188 |
|
$0.2592 / $0.3888 | Buy Now |
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 392 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 153 |
|
$0.3360 / $0.5600 | Buy Now |
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 197 |
|
$0.3240 / $0.6480 | Buy Now |
|
Rochester Electronics | 74VHC132 - Quad 2-Input NAND Schmitt Trigger RoHS: Compliant Status: Active Min Qty: 1 | 32270 |
|
$0.1728 / $0.2033 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 2835 |
|
RFQ |
Part Details for 74VHC132MTCX
74VHC132MTCX CAD Models
74VHC132MTCX Part Data Attributes:
|
74VHC132MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC132MTCX
Fairchild Semiconductor Corporation
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHC132MTCX
This table gives cross-reference parts and alternative options found for 74VHC132MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC132MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC00DT | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74VHC132MTCX vs MC74VHC00DT |
74AHC00PW-Q100J | 74AHC(T)00-Q100 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74VHC132MTCX vs 74AHC00PW-Q100J |
74VHC00MTC | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC132MTCX vs 74VHC00MTC |
74VHC00MTC | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VHC132MTCX vs 74VHC00MTC |
74AHC132PW,118 | 74AHC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 74VHC132MTCX vs 74AHC132PW,118 |
74AHC132PW | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74VHC132MTCX vs 74AHC132PW |
935262687118 | IC AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | NXP Semiconductors | 74VHC132MTCX vs 935262687118 |
74AHC00PW | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74VHC132MTCX vs 74AHC00PW |
MC74VHC132DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74VHC132MTCX vs MC74VHC132DTR2 |
MC74VHC00DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74VHC132MTCX vs MC74VHC00DTR2 |