Part Details for 74VHC125CW by Fairchild Semiconductor Corporation
Overview of 74VHC125CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74VHC125CW
74VHC125CW CAD Models
74VHC125CW Part Data Attributes:
|
74VHC125CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC125CW
Fairchild Semiconductor Corporation
Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | X-XUUC-N14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74VHC125CW
This table gives cross-reference parts and alternative options found for 74VHC125CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC125CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G126GW,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74VHC125CW vs 74AHC1G126GW,125 |
74AHC1G126GV-Q100 | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74VHC125CW vs 74AHC1G126GV-Q100 |
74AHC1G126GW-G | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353, TSSOP-5 | NXP Semiconductors | 74VHC125CW vs 74AHC1G126GW-G |
74AHC1G126GW,165 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74VHC125CW vs 74AHC1G126GW,165 |
935300723125 | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74VHC125CW vs 935300723125 |
74AHC1G126GW | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74VHC125CW vs 74AHC1G126GW |
74AHC1G125GF | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74VHC125CW vs 74AHC1G125GF |
935300722125 | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74VHC125CW vs 935300722125 |
74AHC1G126GV-Q100H | 74AHC1G126-Q100; 74AHCT1G126-Q100 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | Nexperia | 74VHC125CW vs 74AHC1G126GV-Q100H |
935271662125 | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74VHC125CW vs 935271662125 |