Part Details for 74AHC1G125GF by Nexperia
Overview of 74AHC1G125GF by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74AHC1G125GF
74AHC1G125GF CAD Models
74AHC1G125GF Part Data Attributes
|
74AHC1G125GF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G125GF
Nexperia
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AHC1G125GF
This table gives cross-reference parts and alternative options found for 74AHC1G125GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G125GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935271662125 | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74AHC1G125GF vs 935271662125 |
74VHC125CW | Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS | Fairchild Semiconductor Corporation | 74AHC1G125GF vs 74VHC125CW |
74AHC1G126GV,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | Nexperia | 74AHC1G125GF vs 74AHC1G126GV,125 |
74AHC1G126GV,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | 74AHC1G125GF vs 74AHC1G126GV,125 |
74AHC1G126GW | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74AHC1G125GF vs 74AHC1G126GW |
74AHC1G126GW,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74AHC1G125GF vs 74AHC1G126GW,125 |
74AHC1G126GV | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN | NXP Semiconductors | 74AHC1G125GF vs 74AHC1G126GV |
74AHC1G126GV-Q100H | 74AHC1G126-Q100; 74AHCT1G126-Q100 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | Nexperia | 74AHC1G125GF vs 74AHC1G126GV-Q100H |
74AHC1G126GV | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74AHC1G125GF vs 74AHC1G126GV |
74AHC1G126GW-Q100H | 74AHC1G126-Q100; 74AHCT1G126-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74AHC1G125GF vs 74AHC1G126GW-Q100H |