Part Details for 74VHC08M by Fairchild Semiconductor Corporation
Overview of 74VHC08M by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 74VHC08M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHC08M-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 999 Container: Bulk MARKETPLACE PRODUCT |
2345 In Stock |
|
$0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 89 |
|
$0.3656 / $0.5625 | Buy Now |
|
Bristol Electronics | 392 |
|
RFQ | ||
|
Bristol Electronics | 196 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 943 |
|
$0.0876 / $0.4380 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 254 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 34 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 71 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 37942 |
|
$0.2577 / $0.3032 | Buy Now |
|
ComSIT USA | Quad 2-Input AND Gate AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 2554 |
|
RFQ |
Part Details for 74VHC08M
74VHC08M CAD Models
74VHC08M Part Data Attributes:
|
74VHC08M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC08M
Fairchild Semiconductor Corporation
AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74VHC08M
This table gives cross-reference parts and alternative options found for 74VHC08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262678118 | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74VHC08M vs 935262678118 |
74VHC08M | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74VHC08M vs 74VHC08M |
SN74AHC08D | 4-ch, 2-input, 2-V to 5.5-V AND gates 14-SOIC -40 to 125 | Texas Instruments | 74VHC08M vs SN74AHC08D |
74AHC08D,118 | 74AHC(T)08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | 74VHC08M vs 74AHC08D,118 |
74AHC08D,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74VHC08M vs 74AHC08D,118 |
935262678112 | AND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VHC08M vs 935262678112 |
74VHC08M | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | 74VHC08M vs 74VHC08M |
74VHC08MX | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74VHC08M vs 74VHC08MX |
74AHC08D,112 | 74AHC(T)08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | 74VHC08M vs 74AHC08D,112 |
74AHC08S14-13 | AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74VHC08M vs 74AHC08S14-13 |