Part Details for 74VHC04MX by Fairchild Semiconductor Corporation
Results Overview of 74VHC04MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHC04MX Information
74VHC04MX by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VHC04MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3198 |
|
RFQ | ||
|
Bristol Electronics | 2971 |
|
RFQ | ||
|
Quest Components | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 22250 |
|
$0.1722 / $0.4920 | Buy Now |
|
Quest Components | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 458 |
|
$0.4100 / $0.8200 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 190347 |
|
$0.2083 / $0.2450 | Buy Now |
|
ComSIT USA | HEX INVERTER Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for 74VHC04MX
74VHC04MX CAD Models
74VHC04MX Part Data Attributes
|
74VHC04MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC04MX
Fairchild Semiconductor Corporation
Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74VHC04MX
This table gives cross-reference parts and alternative options found for 74VHC04MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC04MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC04M | National Semiconductor Corporation | Check for Price | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | 74VHC04MX vs 74VHC04M |
74VHC04M | onsemi | $0.2717 | Hex Inverter, SOIC-14, 1100-TUBE | 74VHC04MX vs 74VHC04M |
74AHC04D | Nexperia | Check for Price | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 | 74VHC04MX vs 74AHC04D |
74VHC04M | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | 74VHC04MX vs 74VHC04M |
74AHC04D | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14 | 74VHC04MX vs 74AHC04D |
935263040118 | NXP Semiconductors | Check for Price | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | 74VHC04MX vs 935263040118 |
74AHC04D,118 | NXP Semiconductors | Check for Price | 74AHC(T)04 - hex inverter SOIC 14-Pin | 74VHC04MX vs 74AHC04D,118 |
SN74AHC04QDRG4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74VHC04MX vs SN74AHC04QDRG4 |
74AHC04D/T3 | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | 74VHC04MX vs 74AHC04D/T3 |