Part Details for 74VHC00CW by Fairchild Semiconductor Corporation
Overview of 74VHC00CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VHC00CW
74VHC00CW CAD Models
74VHC00CW Part Data Attributes:
|
74VHC00CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC00CW
Fairchild Semiconductor Corporation
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | X-XUUC-N14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 11.4 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74VHC00CW
This table gives cross-reference parts and alternative options found for 74VHC00CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC00CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC14BQ,115 | 74ALVC14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74VHC00CW vs 74ALVC14BQ,115 |
74VHC132CW | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74VHC00CW vs 74VHC132CW |
74LCX00CW | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74VHC00CW vs 74LCX00CW |
74VHC86CW | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74VHC00CW vs 74VHC86CW |
74LVC132ABQ,115 | 74LVC132A - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74VHC00CW vs 74LVC132ABQ,115 |
74AHCT04BQ | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | 74VHC00CW vs 74AHCT04BQ |
74LCX86CW | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74VHC00CW vs 74LCX86CW |
74ALVC02BQ | NOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74VHC00CW vs 74ALVC02BQ |
74HCT04BQ,115 | 74HC04; 74HCT04 - Hex inverter@en-us QFN 14-Pin | Nexperia | 74VHC00CW vs 74HCT04BQ,115 |
74LVC06ABQ,115 | 74LVC06A - Hex inverter with open-drain outputs@en-us QFN 14-Pin | Nexperia | 74VHC00CW vs 74LVC06ABQ,115 |