Part Details for 74V1G77CTR by STMicroelectronics
Overview of 74V1G77CTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for 74V1G77CTR
74V1G77CTR CAD Models
74V1G77CTR Part Data Attributes
|
74V1G77CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G77CTR
STMicroelectronics
74V SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO5, SOT-323, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 1.25 mm |
Alternate Parts for 74V1G77CTR
This table gives cross-reference parts and alternative options found for 74V1G77CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G77CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V1T79STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G77CTR vs 74V1T79STR |
74V1G80STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G77CTR vs 74V1G80STR |
74V2T74CTR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOT-323, 8 PIN | STMicroelectronics | 74V1G77CTR vs 74V2T74CTR |
74V1G79STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G77CTR vs 74V1G79STR |
74V1T79CTR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74V1G77CTR vs 74V1T79CTR |
74V2T74STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOT-23, 8 PIN | STMicroelectronics | 74V1G77CTR vs 74V2T74STR |
74V1G77STR | 74V SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G77CTR vs 74V1G77STR |