Part Details for 74V1G77STR by STMicroelectronics
Overview of 74V1G77STR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74V1G77STR
74V1G77STR CAD Models
74V1G77STR Part Data Attributes
|
74V1G77STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G77STR
STMicroelectronics
74V SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 1.625 mm |
Alternate Parts for 74V1G77STR
This table gives cross-reference parts and alternative options found for 74V1G77STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G77STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V1G80CTR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74V1G77STR vs 74V1G80CTR |
74V1G79STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G77STR vs 74V1G79STR |
74V2T74STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOT-23, 8 PIN | STMicroelectronics | 74V1G77STR vs 74V2T74STR |
74V1T80STR | 74V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G77STR vs 74V1T80STR |
74V1G77CTR | 74V SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74V1G77STR vs 74V1G77CTR |
74V1T77STR | 74V SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1G77STR vs 74V1T77STR |