Logic
74V1G00CTR
Description: 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN

Overview of 74V1G00CTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 74V1G00CTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74V1G00CTR by STMicroelectronics

74V1G00CTR
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SC-70
Package Description
SOT-323, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Family
74V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74V1G00CTR
    STMicroelectronics
    74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN
    VS

Alternate Parts for 74V1G00CTR

This table gives cross-reference parts and alternative options found for 74V1G00CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G00CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7S00P5X TinyLogic HS 2-Input NAND Gate, 3000-REEL onsemi 74V1G00CTR vs NC7S00P5X
74V1G00C 74V SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, 5 PIN STMicroelectronics 74V1G00CTR vs 74V1G00C
935245610115 NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74V1G00CTR vs 935245610115
TC7S02FU(T5L,F,T) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74V1G00CTR vs TC7S02FU(T5L,F,T)
MC74HC1G00DFR2 HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74V1G00CTR vs MC74HC1G00DFR2
74HC1G00GW-G IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors 74V1G00CTR vs 74HC1G00GW-G
MC74HC1G00DFT2G Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74V1G00CTR vs MC74HC1G00DFT2G
MC74HC1G00DFT2 HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 74V1G00CTR vs MC74HC1G00DFT2
MC74HC1G02DFT2G Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74V1G00CTR vs MC74HC1G02DFT2G
NC7S02P5 TinyLogic HS 2-Input NOR Gate, 250-REEL onsemi 74V1G00CTR vs NC7S02P5
Part Number Description Manufacturer Compare
HD74HC1G02-EL HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 74V1G00CTR vs HD74HC1G02-EL
TC7SH02FU(TE12L) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74V1G00CTR vs TC7SH02FU(TE12L)
74AHC1G02GW,165 74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin Nexperia 74V1G00CTR vs 74AHC1G02GW,165
HD74HC1G02CME HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 74V1G00CTR vs HD74HC1G02CME
NLVVHC1G02DFT1G Single 2-Input NOR Gate, 3000-REEL, Automotive Qualified onsemi 74V1G00CTR vs NLVVHC1G02DFT1G
74HC1G00GW,125 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin Nexperia 74V1G00CTR vs 74HC1G00GW,125
TC7S02FU(T5L,F,T) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74V1G00CTR vs TC7S02FU(T5L,F,T)
MC74VHC1G02DFT1G Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi 74V1G00CTR vs MC74VHC1G02DFT1G
74HC1G00GW NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74V1G00CTR vs 74HC1G00GW
74AHC1G02GW-G IC AHC SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate NXP Semiconductors 74V1G00CTR vs 74AHC1G02GW-G

Related Parts for 74V1G00CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74V1G00CTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74V1G00CTR by STMicroelectronics

  • Please alert me when 74V1G00CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74V1G00CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74V1G00CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74V1G00CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74V1G00CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74V1G00CTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: