Part Details for 74LVX161284MEAX by Fairchild Semiconductor Corporation
Overview of 74LVX161284MEAX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVX161284MEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO48 | 16 |
|
$1.3455 / $1.4625 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO48 | 800 |
|
$0.9653 / $2.3400 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO48 | 210 |
|
$1.6809 / $3.6344 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO48 | 752 |
|
$2.3100 / $4.2000 | Buy Now |
|
Chip1Cloud | TXRX TRANSLATING IEEE 48SSOP | 28000 |
|
RFQ |
Part Details for 74LVX161284MEAX
74LVX161284MEAX CAD Models
74LVX161284MEAX Part Data Attributes
|
74LVX161284MEAX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVX161284MEAX
Fairchild Semiconductor Corporation
Low Voltage IEEE 161284 Translating Transceiver, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, MO-118, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 14 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 13 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 44 ns | |
Receiver Number of Bits | 13 | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 44 ns | |
Width | 7.495 mm |
Alternate Parts for 74LVX161284MEAX
This table gives cross-reference parts and alternative options found for 74LVX161284MEAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX161284MEAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX161284MEA_NL | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284MEAX vs 74LVX161284MEA_NL |
SN74LV161284DLR | 19-Bit Bus Interface 48-SSOP -40 to 85 | Texas Instruments | 74LVX161284MEAX vs SN74LV161284DLR |
SN74LV161284DLRG4 | 13 LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | 74LVX161284MEAX vs SN74LV161284DLRG4 |
74LVX161284MEA | Low Voltage IEEE 161284 Translating Transceiver, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL | Fairchild Semiconductor Corporation | 74LVX161284MEAX vs 74LVX161284MEA |
74LVX161284MEAX_NL | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284MEAX vs 74LVX161284MEAX_NL |
74VHC161284MEA | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284MEAX vs 74VHC161284MEA |