Part Details for 74LVT16373ADGG,512 by NXP Semiconductors
Overview of 74LVT16373ADGG,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT16373ADGG,512
74LVT16373ADGG,512 CAD Models
74LVT16373ADGG,512 Part Data Attributes:
|
74LVT16373ADGG,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT16373ADGG,512
NXP Semiconductors
74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74LVT16373ADGG,512
This table gives cross-reference parts and alternative options found for 74LVT16373ADGG,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16373ADGG,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT16373DGG | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | Texas Instruments | 74LVT16373ADGG,512 vs SN74LVT16373DGG |
74LVT16373ADGG | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74LVT16373ADGG,512 vs 74LVT16373ADGG |
935203090112 | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74LVT16373ADGG,512 vs 935203090112 |
935203090112 | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16373ADGG,512 vs 935203090112 |
74LVT16373MTDX | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 1000-REEL | onsemi | 74LVT16373ADGG,512 vs 74LVT16373MTDX |
74LVT16373MTD | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 3800-TUBE | onsemi | 74LVT16373ADGG,512 vs 74LVT16373MTD |
74LVT16373ADGG-T | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 | NXP Semiconductors | 74LVT16373ADGG,512 vs 74LVT16373ADGG-T |
74LVT16373ADGG | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 | NXP Semiconductors | 74LVT16373ADGG,512 vs 74LVT16373ADGG |
74LVT16373MTD | Bus Driver, | Rochester Electronics LLC | 74LVT16373ADGG,512 vs 74LVT16373MTD |
74LVT16373ADGG,118 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVT16373ADGG,512 vs 74LVT16373ADGG,118 |